Direct
Direct
Upgrade

S121J39SL0P6TK5R | |
|---|---|
DigiKey Part Number | S121J39SL0P6TK5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S121J39SL0P6TK5R |
Description | CAP CER 120PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S121J39SL0P6TK5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD121JYNN | TDK | 0 | 445-2811-ND | kr.0.00000 | Direct |
| CC45SL3DD121JYNNA | TDK | 0 | CC45SL3DD121JYNNA-ND | kr.0.75116 | Direct |
| CC45SL3FD121JYNNA | TDK | 766 | 445-180995-ND | kr.2.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.79325 | kr.7,932.50 |
| Unit Price without VAT: | kr.0.79325 |
|---|---|
| Unit Price with VAT: | kr.0.99156 |



