
S103M47Z5UN6UJ5R | |
|---|---|
DigiKey Part Number | S103M47Z5UN6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S103M47Z5UN6UJ5R |
Description | CAP CER 10000PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S103M47Z5UN6UJ5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.472" Dia (12.00mm) |
Capacitance | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S103M47Z5UN63J0R | Vishay Beyschlag/Draloric/BC Components | 0 | S103M47Z5UN63J0R-ND | kr.0.74415 | Direct |
| S103M47Z5UN63J7R | Vishay Beyschlag/Draloric/BC Components | 159.501 | 1255PH-ND | kr.2.98000 | Direct |
| S103M47Z5UN63K7R | Vishay Beyschlag/Draloric/BC Components | 6.426 | S103M47Z5UN63K7R-ND | kr.3.04000 | Direct |
| S103M47Z5UN63L0R | Vishay Beyschlag/Draloric/BC Components | 0 | BC5182-ND | kr.3.04000 | Direct |
| S103M47Z5UN63L6R | Vishay Beyschlag/Draloric/BC Components | 0 | S103M47Z5UN63L6R-ND | kr.1.12429 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.73904 | kr.7,390.40 |
| Unit Price without VAT: | kr.0.73904 |
|---|---|
| Unit Price with VAT: | kr.0.92380 |





