1000 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S102K43Y5PR6TK7R

DigiKey Part Number
56-S102K43Y5PR6TK7RTR-ND - Tape & Reel (TR)
56-S102K43Y5PR6TK7RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S102K43Y5PR6TK7R
Description
CAP CER 1000PF 3KV Y5P RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S102K43Y5PR6TK7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.433" Dia (11.00mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95300kr.19.53
50kr.1.45820kr.72.91
100kr.1.30730kr.130.73
500kr.1.05206kr.526.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.94542kr.945.42
2.000kr.0.88244kr.1,764.88
3.000kr.0.85089kr.2,552.67
5.000kr.0.81597kr.4,079.85
7.000kr.0.79555kr.5,568.85
10.000kr.0.77592kr.7,759.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750