
PR01000101800FA500 | |
|---|---|
DigiKey Part Number | 56-PR01000101800FA500CT-ND - Cut Tape (CT) 56-PR01000101800FA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000101800FA500 |
Description | RES 180 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.13500 | kr.11.35 |
| 25 | kr.0.95880 | kr.23.97 |
| 50 | kr.0.84820 | kr.42.41 |
| 100 | kr.0.75320 | kr.75.32 |
| 250 | kr.0.64896 | kr.162.24 |
| 500 | kr.0.58366 | kr.291.83 |
| 1.000 | kr.0.52812 | kr.528.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42932 | kr.2,146.60 |
| 10.000 | kr.0.39700 | kr.3,970.00 |
| 15.000 | kr.0.38039 | kr.5,705.85 |
| 25.000 | kr.0.36161 | kr.9,040.25 |
| 35.000 | kr.0.35042 | kr.12,264.70 |
| 50.000 | kr.0.33949 | kr.16,974.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

