



NTCLE300E3103SBA | |
|---|---|
DigiKey Part Number | 56-NTCLE300E3103SBA-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE300E3103SBA |
Description | NTC EPOXY 2.4MM, ETFE INSULATED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2.18% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.18" (30.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.68000 | kr.9.68 |
| 5 | kr.8.57800 | kr.42.89 |
| 10 | kr.8.15900 | kr.81.59 |
| 25 | kr.7.66520 | kr.191.63 |
| 50 | kr.7.32600 | kr.366.30 |
| 100 | kr.7.01700 | kr.701.70 |
| 500 | kr.6.39478 | kr.3,197.39 |
| 1.000 | kr.6.16336 | kr.6,163.36 |
| 5.000 | kr.5.69761 | kr.28,488.05 |
| Unit Price without VAT: | kr.9.68000 |
|---|---|
| Unit Price with VAT: | kr.12.10000 |


