NTCLE100E3332JT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 14
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.985
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.36123
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.96078
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 42.576
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.993
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.11223
Datasheet
NTC Thermistor 3.3k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3332JT2A

DigiKey Part Number
56-NTCLE100E3332JT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCLE100E3332JT2A
Description
NTC CU 0.6 LD CODED 3K3 5% 2E
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3.3k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3977K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
3.3k
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
Bead
B Value Tolerance
±0.75%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3332HB0Vishay Beyschlag/Draloric/BC Components14BC2420-NDkr.4.31000Parametric Equivalent
NTCLE100E3332HB0AVishay Beyschlag/Draloric/BC Components1.98556-NTCLE100E3332HB0A-NDkr.3.93000Parametric Equivalent
NTCLE100E3332HT1AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3332HT1ATR-NDkr.2.36123Parametric Equivalent
NTCLE100E3332HT2AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3332HT2ATR-NDkr.2.96078Parametric Equivalent
NTCLE100E3332JB0Vishay Beyschlag/Draloric/BC Components42.576BC2307-NDkr.3.80000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.21600kr.3,324.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.21600
Unit Price with VAT:kr.2.77000