56 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5602FC100

DigiKey Part Number
BC4206CT-ND - Cut Tape (CT)
BC4206TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C5602FC100
Description
RES 56K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.91000kr.29.10
25kr.2.47760kr.61.94
50kr.2.20640kr.110.32
100kr.1.97490kr.197.49
250kr.1.72220kr.430.55
500kr.1.56370kr.781.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.42904kr.1,429.04
2.000kr.1.31460kr.2,629.20
3.000kr.1.25581kr.3,767.43
5.000kr.1.18931kr.5,946.55
7.000kr.1.14968kr.8,047.76
10.000kr.1.11095kr.11,109.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500