Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C5231FRP00 | |
|---|---|
DigiKey Part Number | 5053MC5K230F12AF5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5231FRP00 |
Description | RES 5.23K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C5231DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C5231DC100-ND | kr.1.17201 | Parametric Equivalent |
| MBB02070C5231DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C5231DRP00-ND | kr.0.39352 | Parametric Equivalent |
| MBB02070C5231FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C5231FCT00-ND | kr.0.26800 | Parametric Equivalent |
| MBB02070C5231FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC5.23KZTR-ND | kr.0.27587 | Parametric Equivalent |
| MBB02070D5231FC100 | Vishay Beyschlag/Draloric/BC Components | 812 | 56-MBB02070D5231FC100CT-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31174 | kr.1,558.70 |
| Unit Price without VAT: | kr.0.31174 |
|---|---|
| Unit Price with VAT: | kr.0.38968 |




