
MRS25000C4750FCT00 | |
|---|---|
DigiKey Part Number | BC4630CT-ND - Cut Tape (CT) BC4630TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4750FCT00 |
Description | RES 475 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.6W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C4750FCT00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.88100 | kr.8.81 |
| 25 | kr.0.74320 | kr.18.58 |
| 50 | kr.0.65420 | kr.32.71 |
| 100 | kr.0.58010 | kr.58.01 |
| 250 | kr.0.49856 | kr.124.64 |
| 500 | kr.0.44748 | kr.223.74 |
| 1.000 | kr.0.40386 | kr.403.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32621 | kr.1,631.05 |
| 10.000 | kr.0.30081 | kr.3,008.10 |
| 15.000 | kr.0.28776 | kr.4,316.40 |
| 25.000 | kr.0.27300 | kr.6,825.00 |
| 35.000 | kr.0.26421 | kr.9,247.35 |
| 50.000 | kr.0.25561 | kr.12,780.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

