
MRS25000C2701FC100 | |
|---|---|
DigiKey Part Number | BC4601CT-ND - Cut Tape (CT) BC4601TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2701FC100 |
Description | RES 2.7K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.6W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.91000 | kr.29.10 |
| 25 | kr.2.47760 | kr.61.94 |
| 50 | kr.2.20640 | kr.110.32 |
| 100 | kr.1.97490 | kr.197.49 |
| 250 | kr.1.72220 | kr.430.55 |
| 500 | kr.1.56370 | kr.781.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.42904 | kr.1,429.04 |
| 2.000 | kr.1.31460 | kr.2,629.20 |
| 3.000 | kr.1.25581 | kr.3,767.43 |
| 5.000 | kr.1.18931 | kr.5,946.55 |
| 7.000 | kr.1.14968 | kr.8,047.76 |
| 10.000 | kr.1.11095 | kr.11,109.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

