
MRS16000C1004FC100 | |
|---|---|
DigiKey Part Number | BC3922CT-ND - Cut Tape (CT) BC3922TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1004FC100 |
Description | RES 1M OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.66300 | kr.26.63 |
| 25 | kr.2.26720 | kr.56.68 |
| 50 | kr.2.01740 | kr.100.87 |
| 100 | kr.1.80440 | kr.180.44 |
| 250 | kr.1.57180 | kr.392.95 |
| 500 | kr.1.42586 | kr.712.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.30179 | kr.1,301.79 |
| 2.000 | kr.1.19642 | kr.2,392.84 |
| 3.000 | kr.1.14230 | kr.3,426.90 |
| 5.000 | kr.1.08105 | kr.5,405.25 |
| 7.000 | kr.1.04455 | kr.7,311.85 |
| 10.000 | kr.1.00888 | kr.10,088.80 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

