0.022 µF Film Capacitor 220V 630V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1813322635G

DigiKey Part Number
56-MKT1813322635GCT-ND - Cut Tape (CT)
56-MKT1813322635GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKT1813322635G
Description
CAP FILM 0.022UF 10% 630VDC AXL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 220V 630V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
630V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 100°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.295" Dia x 0.551" L (7.50mm x 14.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.352
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.8.58400kr.85.84
50kr.6.93600kr.346.80
100kr.6.42690kr.642.69
500kr.5.56640kr.2,783.20
1.000kr.5.30005kr.5,300.05
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.5.03143kr.10,062.86
4.000kr.4.85262kr.19,410.48
6.000kr.4.76302kr.28,578.12
10.000kr.4.66369kr.46,636.90
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500