Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385E45663KIP2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E45663KIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E45663KIP2T0 |
Description | CAP FILM 0.56UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E45663KIP2T0 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 220V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 19 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385E45663KI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E45663KI02W0TR-ND | kr.5.68887 | Parametric Equivalent |
| MKP385E45663KII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E45663KII2B0-ND | kr.5.47205 | Parametric Equivalent |
| MKP385E45663KIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E45663KIM2T0-ND | kr.5.65653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.5.65653 | kr.848.48 |
| Unit Price without VAT: | kr.5.65653 |
|---|---|
| Unit Price with VAT: | kr.7.07066 |

