
MKP385E4821AJPM4T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E4821AJPM4T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E4821AJPM4T0 |
Description | CAP FILM 0.82UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E4821AJPM4T0 Models |
Category | ESR (Equivalent Series Resistance) 5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 550V | Ratings AEC-Q200 |
Voltage Rating - DC 1600V (1.6kV) | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | kr.47.30870 | kr.3,642.77 |
| Unit Price without VAT: | kr.47.30870 |
|---|---|
| Unit Price with VAT: | kr.59.13588 |

