
MKP385E46885KKM2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E46885KKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E46885KKM2T0 |
Description | CAP FILM 0.68UF 10% 850VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E46885KKM2T0 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.220" L x 0.591" W (31.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.988" (25.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 850V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 15 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.9.96140 | kr.996.14 |
| Unit Price without VAT: | kr.9.96140 |
|---|---|
| Unit Price with VAT: | kr.12.45175 |

