
MKP385E3182BJI02W0 | |
|---|---|
DigiKey Part Number | 56-MKP385E3182BJI02W0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385E3182BJI02W0 |
Description | CAP FILM 0.018UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E3182BJI02W0 Models |
Category | ESR (Equivalent Series Resistance) 175 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 800V | Ratings AEC-Q200 |
Voltage Rating - DC 2500V (2.5kV) | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.79437 | kr.2,038.31 |
| Unit Price without VAT: | kr.6.79437 |
|---|---|
| Unit Price with VAT: | kr.8.49296 |

