MKP385E3101AKII2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.02926
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.11165
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.11165
Datasheet
10000 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E3101AKII2B0

DigiKey Part Number
56-MKP385E3101AKII2B0-ND
Manufacturer
Manufacturer Product Number
MKP385E3101AKII2B0
Description
CAP FILM 10000PF 10% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.654" (16.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
550V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Voltage Rating - DC
1600V (1.6kV)
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
ESR (Equivalent Series Resistance)
263 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385E3101AKI02W0Vishay Beyschlag/Draloric/BC Components056-MKP385E3101AKI02W0TR-NDkr.3.02926Parametric Equivalent
MKP385E3101AKIM2T0Vishay Beyschlag/Draloric/BC Components056-MKP385E3101AKIM2T0-NDkr.3.11165Parametric Equivalent
MKP385E3101AKIP2T0Vishay Beyschlag/Draloric/BC Components056-MKP385E3101AKIP2T0-NDkr.3.11165Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.3.02876kr.757.19
Manufacturers Standard Package
Unit Price without VAT:kr.3.02876
Unit Price with VAT:kr.3.78595