MKP385E34710KF02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.11954
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.98859
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.98859
Datasheet
Image for MKP385E34710KF02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385E34710KF02W0

DigiKey Part Number
56-MKP385E34710KF02W0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385E34710KF02W0
Description
CAP FILM 0.047UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP385E34710KF02W0 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
350V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
ESR (Equivalent Series Resistance)
67 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385E34710KFI2B0Vishay Beyschlag/Draloric/BC Components056-MKP385E34710KFI2B0-NDkr.3.11954Parametric Equivalent
MKP385E34710KFM2B0Vishay Beyschlag/Draloric/BC Components056-MKP385E34710KFM2B0-NDkr.2.98859Parametric Equivalent
MKP385E34710KFP2B0Vishay Beyschlag/Draloric/BC Components056-MKP385E34710KFP2B0-NDkr.2.98859Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr.3.31543kr.2,155.03
Manufacturers Standard Package
Unit Price without VAT:kr.3.31543
Unit Price with VAT:kr.4.14429