Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385E41263KF02W0 | |
|---|---|
DigiKey Part Number | 56-MKP385E41263KF02W0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385E41263KF02W0 |
Description | CAP FILM 0.12UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E41263KF02W0 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 39 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385E41263KFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E41263KFI2B0-ND | kr.2.92870 | Parametric Equivalent |
| MKP385E41263KFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E41263KFM2B0-ND | kr.2.80473 | Parametric Equivalent |
| MKP385E41263KFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E41263KFP2B0-ND | kr.2.80473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.3.09197 | kr.2,009.78 |
| Unit Price without VAT: | kr.3.09197 |
|---|---|
| Unit Price with VAT: | kr.3.86496 |

