Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385E41285KFM2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E41285KFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E41285KFM2B0 |
Description | CAP FILM 0.12UF 10% 850VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E41285KFM2B0 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.413" W (18.00mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.693" (17.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 850V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 39 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385E41285KF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E41285KF02W0TR-ND | kr.4.74877 | Parametric Equivalent |
| MKP385E41285KFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E41285KFI2B0-ND | kr.4.55768 | Parametric Equivalent |
| MKP385E41285KFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E41285KFP2B0-ND | kr.4.85418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.4.85418 | kr.1,092.19 |
| Unit Price without VAT: | kr.4.85418 |
|---|---|
| Unit Price with VAT: | kr.6.06773 |

