
MKP385E3222AJFP2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E3222AJFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E3222AJFP2B0 |
Description | CAP FILM 0.022UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E3222AJFP2B0 Models |
Category | ESR (Equivalent Series Resistance) 143 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 700V | Ratings AEC-Q200, Y2 |
Voltage Rating - DC 2000V (2kV) | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.5.15373 | kr.1,159.59 |
| Unit Price without VAT: | kr.5.15373 |
|---|---|
| Unit Price with VAT: | kr.6.44216 |

