
MKP385E32210JFP2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E32210JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E32210JFP2B0 |
Description | CAP FILM 0.022UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E32210JFP2B0 Models |
Category | ESR (Equivalent Series Resistance) 143 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 350V | Ratings AEC-Q200 |
Voltage Rating - DC 1000V (1kV) | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.69501 | kr.2,021.26 |
| Unit Price without VAT: | kr.2.69501 |
|---|---|
| Unit Price with VAT: | kr.3.36876 |

