Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385E3392AKII2B0 | |
|---|---|
DigiKey Part Number | 56-MKP385E3392AKII2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E3392AKII2B0 |
Description | CAP FILM 0.039UF 10% 2KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
ESR (Equivalent Series Resistance) 81 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385E3392AKI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E3392AKI02W0TR-ND | kr.5.27233 | Parametric Equivalent |
| MKP385E3392AKIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E3392AKIM2T0-ND | kr.5.24953 | Parametric Equivalent |
| MKP385E3392AKIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP385E3392AKIP2T0-ND | kr.5.24953 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.5.07675 | kr.1,015.35 |
| Unit Price without VAT: | kr.5.07675 |
|---|---|
| Unit Price with VAT: | kr.6.34594 |


