
MKP385E2182BJIP2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E2182BJIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E2182BJIP2T0 |
Description | CAP FILM 1800PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 800V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E2182BJIP2T0 Models |
Category | ESR (Equivalent Series Resistance) 1.459 Ohms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 800V | Ratings AEC-Q200 |
Voltage Rating - DC 2500V (2.5kV) | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.3.78025 | kr.756.05 |
| Unit Price without VAT: | kr.3.78025 |
|---|---|
| Unit Price with VAT: | kr.4.72531 |

