Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385610016JPM2T0 | |
|---|---|
DigiKey Part Number | MKP385610016JPM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385610016JPM2T0 |
Description | CAP FILM 10UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.630" W (41.50mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.122" (28.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 110V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385610016JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385610016JPI2T0-ND | kr.55.25592 | Parametric Equivalent |
| MKP385610016JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385610016JPP2T0-ND | kr.55.25592 | Parametric Equivalent |
| MKP385610025JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385610025JPI2T0-ND | kr.55.25592 | Parametric Equivalent |
| MKP385610025JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385610025JPM2T0-ND | kr.55.25592 | Parametric Equivalent |
| MKP385610025JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385610025JPP2T0-ND | kr.55.25592 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.55.25592 | kr.6,906.99 |
| Unit Price without VAT: | kr.55.25592 |
|---|---|
| Unit Price with VAT: | kr.69.06990 |

