MKP385343160JI02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.18200
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.33495
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.33495
Datasheet
Image for MKP385343160JI02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385343160JI02W0

DigiKey Part Number
MKP385343160JI02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385343160JI02W0
Description
CAP FILM 0.043UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.043 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
550V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385343160JII2B0Vishay Beyschlag/Draloric/BC Components0MKP385343160JII2B0-NDkr.6.18200Parametric Equivalent
MKP385343160JIM2T0Vishay Beyschlag/Draloric/BC Components0MKP385343160JIM2T0-NDkr.6.33495Parametric Equivalent
MKP385343160JIP2T0Vishay Beyschlag/Draloric/BC Components0MKP385343160JIP2T0-NDkr.6.33495Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.25922kr.3,129.61
Manufacturers Standard Package
Unit Price without VAT:kr.6.25922
Unit Price with VAT:kr.7.82403