Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385336016JB02W0 | |
|---|---|
DigiKey Part Number | MKP385336016JB02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385336016JB02W0 |
Description | CAP FILM 0.036UF 5% 160VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 110V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385336016JB02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385336016JB02G0-ND | kr.1.83573 | Parametric Equivalent |
| MKP385336016JBA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385336016JBA2B0-ND | kr.1.64495 | Parametric Equivalent |
| MKP385336016JBI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385336016JBI2B0-ND | kr.1.76607 | Parametric Equivalent |
| MKP385336016JBM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385336016JBM2B0-ND | kr.1.64495 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.83573 | kr.2,753.60 |
| Unit Price without VAT: | kr.1.83573 |
|---|---|
| Unit Price with VAT: | kr.2.29466 |

