MKP385312016JB02G0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.41310
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.26705
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.36411
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.26705
Datasheet
Image for MKP385312016JB02G0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385312016JB02G0

DigiKey Part Number
MKP385312016JB02G0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKP385312016JB02G0
Description
CAP FILM 0.012UF 5% 160VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
110V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
160V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385312016JB02W0Vishay Beyschlag/Draloric/BC Components0MKP385312016JB02W0-NDkr.1.41310Parametric Equivalent
MKP385312016JBA2B0Vishay Beyschlag/Draloric/BC Components0MKP385312016JBA2B0-NDkr.1.26705Parametric Equivalent
MKP385312016JBI2B0Vishay Beyschlag/Draloric/BC Components0MKP385312016JBI2B0-NDkr.1.36411Parametric Equivalent
MKP385312016JBM2B0Vishay Beyschlag/Draloric/BC Components0MKP385312016JBM2B0-NDkr.1.26705Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.1.41310kr.2,119.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.41310
Unit Price with VAT:kr.1.76638