MKP385291160JF02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.72347
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.66402
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.66402
Datasheet
Image for MKP385291160JF02W0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385291160JF02W0

DigiKey Part Number
MKP385291160JF02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385291160JF02W0
Description
CAP FILM 9100PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9100 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
550V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385291160JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385291160JFI2B0-NDkr.2.72347Parametric Equivalent
MKP385291160JFM2B0Vishay Beyschlag/Draloric/BC Components0MKP385291160JFM2B0-NDkr.2.66402Parametric Equivalent
MKP385291160JFP2B0Vishay Beyschlag/Draloric/BC Components0MKP385291160JFP2B0-NDkr.2.66402Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.2.93162kr.3,224.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.93162
Unit Price with VAT:kr.3.66453