Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385268160JC02H0 | |
|---|---|
DigiKey Part Number | MKP385268160JC02H0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385268160JC02H0 |
Description | CAP FILM 6800PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238553682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238553682-ND | kr.4.42875 | Parametric Equivalent |
| BFC238558682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238558682-ND | kr.4.66400 | Parametric Equivalent |
| MKP385268160JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385268160JC02R0-ND | kr.2.67252 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.82629 | kr.2,402.35 |
| Unit Price without VAT: | kr.2.82629 |
|---|---|
| Unit Price with VAT: | kr.3.53286 |

