
MKP385251200JC02R0 | |
|---|---|
DigiKey Part Number | MKP385251200JC02R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385251200JC02R0 |
Description | CAP FILM 5100PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 2000V (2kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 700V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.2.97439 | kr.2,825.67 |
| Unit Price without VAT: | kr.2.97439 |
|---|---|
| Unit Price with VAT: | kr.3.71799 |

