MKP385247063JCI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.05223
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.01507
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.20784
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.83573
Datasheet
Image for MKP385247063JCI2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385247063JCI2B0

DigiKey Part Number
MKP385247063JCI2B0-ND
Manufacturer
Manufacturer Product Number
MKP385247063JCI2B0
Description
CAP FILM 4700PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385247063JC02G0Vishay Beyschlag/Draloric/BC Components0MKP385247063JC02G0-NDkr.2.05223Parametric Equivalent
MKP385247063JC02W0Vishay Beyschlag/Draloric/BC Components0MKP385247063JC02W0-NDkr.2.01507Parametric Equivalent
MKP385247063JCA2B0Vishay Beyschlag/Draloric/BC Components0MKP385247063JCA2B0-NDkr.2.20784Parametric Equivalent
MKP385247063JCM2B0Vishay Beyschlag/Draloric/BC Components0MKP385247063JCM2B0-NDkr.1.83573Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.91411kr.1,914.11
Manufacturers Standard Package
Unit Price without VAT:kr.1.91411
Unit Price with VAT:kr.2.39264