Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385233200JF02W0 | |
|---|---|
DigiKey Part Number | MKP385233200JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385233200JF02W0 |
Description | CAP FILM 3300PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238580332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238580332-ND | kr.4.67781 | Parametric Equivalent |
| BFC238581332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238581332-ND | kr.3.35330 | Parametric Equivalent |
| BFC238582332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238582332-ND | kr.3.68711 | Parametric Equivalent |
| BFC238584332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238584332-ND | kr.3.42550 | Parametric Equivalent |
| MKP385233200JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385233200JFI2B0-ND | kr.2.63807 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.84764 | kr.3,132.40 |
| Unit Price without VAT: | kr.2.84764 |
|---|---|
| Unit Price with VAT: | kr.3.55955 |


