MKP385220160JC02R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.96611
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.08617
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.19568
Datasheet
Image for MKP385220160JC02R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385220160JC02R0

DigiKey Part Number
MKP385220160JC02R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP385220160JC02R0
Description
CAP FILM 2000PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2000 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
550V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238553202Vishay Beyschlag/Draloric/BC Components0BFC238553202-NDkr.2.96611Parametric Equivalent
BFC238558202Vishay Beyschlag/Draloric/BC Components0BFC238558202-NDkr.3.08617Parametric Equivalent
MKP385220160JC02H0Vishay Beyschlag/Draloric/BC Components0MKP385220160JC02H0-NDkr.2.19568Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.10574kr.4,211.48
Manufacturers Standard Package
Unit Price without VAT:kr.2.10574
Unit Price with VAT:kr.2.63218