Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385215200JC02R0 | |
|---|---|
DigiKey Part Number | MKP385215200JC02R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385215200JC02R0 |
Description | CAP FILM 1500PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238563152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238563152-ND | kr.3.10714 | Parametric Equivalent |
| BFC238568152 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238568152-ND | kr.3.23198 | Parametric Equivalent |
| MKP385215200JC02H0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385215200JC02H0-ND | kr.2.53312 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.43155 | kr.4,863.10 |
| Unit Price without VAT: | kr.2.43155 |
|---|---|
| Unit Price with VAT: | kr.3.03944 |

