Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385213250JIM2T0 | |
|---|---|
DigiKey Part Number | MKP385213250JIM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385213250JIM2T0 |
Description | CAP FILM 1300PF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1300 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385213250JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385213250JI02W0-ND | kr.3.54723 | Parametric Equivalent |
| MKP385213250JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385213250JII2B0-ND | kr.3.59732 | Parametric Equivalent |
| MKP385213250JIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385213250JIP2T0-ND | kr.3.52250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.3.52250 | kr.1,056.75 |
| Unit Price without VAT: | kr.3.52250 |
|---|---|
| Unit Price with VAT: | kr.4.40313 |

