
MKP383456100JPM2T0 | |
|---|---|
DigiKey Part Number | MKP383456100JPM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383456100JPM2T0 |
Description | CAP FILM 0.56UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.614" L x 0.709" W (41.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.280" (32.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383456100JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383456100JPI2T0-ND | kr.37.74838 | Parametric Equivalent |
| MKP383456100JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383456100JPP2T0-ND | kr.37.74838 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr.37.74838 | kr.3,963.58 |
| Unit Price without VAT: | kr.37.74838 |
|---|---|
| Unit Price with VAT: | kr.47.18548 |


