
MKP383413160JKI2B0 | |
|---|---|
DigiKey Part Number | MKP383413160JKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383413160JKI2B0 |
Description | CAP FILM 0.13UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.13 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1600V (1.6kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 550V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.22.86460 | kr.2,286.46 |
| Unit Price without VAT: | kr.22.86460 |
|---|---|
| Unit Price with VAT: | kr.28.58075 |

