
MKP383410200JKI2B0 | |
|---|---|
DigiKey Part Number | MKP383410200JKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383410200JKI2B0 |
Description | CAP FILM 0.1UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 2000V (2kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 700V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.20.57710 | kr.2,057.71 |
| Unit Price without VAT: | kr.20.57710 |
|---|---|
| Unit Price with VAT: | kr.25.72138 |

