MKP383368025JDA2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.27622
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.10923
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.00485
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.00485
Datasheet
0.068 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383368025JDA2B0

DigiKey Part Number
MKP383368025JDA2B0-ND
Manufacturer
Manufacturer Product Number
MKP383368025JDA2B0
Description
CAP FILM 0.068UF 5% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
125V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP383368025JD02G0Vishay Beyschlag/Draloric/BC Components0MKP383368025JD02G0-NDkr.4.27622Parametric Equivalent
MKP383368025JD02W0Vishay Beyschlag/Draloric/BC Components0MKP383368025JD02W0-NDkr.4.10923Parametric Equivalent
MKP383368025JDI2B0Vishay Beyschlag/Draloric/BC Components0MKP383368025JDI2B0-NDkr.4.00485Parametric Equivalent
MKP383368025JDM2B0Vishay Beyschlag/Draloric/BC Components0MKP383368025JDM2B0-NDkr.4.00485Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
750kr.4.00485kr.3,003.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.00485
Unit Price with VAT:kr.5.00606