Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383347025JDI2B0 | |
|---|---|
DigiKey Part Number | MKP383347025JDI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383347025JDI2B0 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383347025JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383347025JD02G0-ND | kr.3.55268 | Parametric Equivalent |
| MKP383347025JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383347025JD02W0-ND | kr.3.45327 | Parametric Equivalent |
| MKP383347025JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383347025JDA2B0-ND | kr.3.29566 | Parametric Equivalent |
| MKP383347025JDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383347025JDM2B0-ND | kr.3.29566 | Parametric Equivalent |
| B32521C6473J | TDK | 1.475 | 495-B32521C6473J-ND | kr.4.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.29566 | kr.3,295.66 |
| Unit Price without VAT: | kr.3.29566 |
|---|---|
| Unit Price with VAT: | kr.4.11958 |



