Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383336200JKM2T0 | |
|---|---|
DigiKey Part Number | MKP383336200JKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383336200JKM2T0 |
Description | CAP FILM 0.036UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360363 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360363-ND | kr.32.63010 | Parametric Equivalent |
| BFC238361363 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361363-ND | kr.32.63010 | Parametric Equivalent |
| BFC238364363 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364363-ND | kr.32.01648 | Parametric Equivalent |
| MKP383336200JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383336200JKP2T0-ND | kr.12.82650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.12.82650 | kr.1,282.65 |
| Unit Price without VAT: | kr.12.82650 |
|---|---|
| Unit Price with VAT: | kr.16.03313 |



