Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383320250JKP2T0 | |
|---|---|
DigiKey Part Number | MKP383320250JKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383320250JKP2T0 |
Description | CAP FILM 0.02UF 5% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 900V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370203 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2026-ND | kr.33.59120 | Parametric Equivalent |
| BFC238371203 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371203-ND | kr.31.53645 | Parametric Equivalent |
| BFC238374203 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238374203-ND | kr.32.89448 | Parametric Equivalent |
| MKP383320250JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383320250JKM2T0-ND | kr.12.43080 | Parametric Equivalent |
| MKP385320250JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385320250JKI2B0-ND | kr.10.87032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.12.43080 | kr.1,243.08 |
| Unit Price without VAT: | kr.12.43080 |
|---|---|
| Unit Price with VAT: | kr.15.53850 |





