Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383315200JI02W0 | |
|---|---|
DigiKey Part Number | MKP383315200JI02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383315200JI02W0 |
Description | CAP FILM 0.015UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360153-ND | kr.19.94755 | Parametric Equivalent |
| BFC238361153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361153-ND | kr.18.75230 | Parametric Equivalent |
| BFC238362153 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362153-ND | kr.21.03429 | Parametric Equivalent |
| BFC238364153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364153-ND | kr.18.40540 | Parametric Equivalent |
| MKP383315200JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383315200JIM2T0-ND | kr.7.36485 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.7.67267 | kr.3,452.70 |
| Unit Price without VAT: | kr.7.67267 |
|---|---|
| Unit Price with VAT: | kr.9.59084 |




