Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383313160JFP2B0 | |
|---|---|
DigiKey Part Number | MKP383313160JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383313160JFP2B0 |
Description | CAP FILM 0.013UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350133 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1976-ND | kr.15.59538 | Parametric Equivalent |
| BFC238351133 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351133-ND | kr.15.59538 | Parametric Equivalent |
| BFC238352133 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352133-ND | kr.17.43987 | Parametric Equivalent |
| BFC238354133 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354133-ND | kr.15.73602 | Parametric Equivalent |
| MKP383313160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383313160JF02W0-ND | kr.6.35142 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.71704 | kr.2,858.52 |
| Unit Price without VAT: | kr.5.71704 |
|---|---|
| Unit Price with VAT: | kr.7.14630 |




