Parametric Equivalent

MKP383311040JC02H0 | |
|---|---|
DigiKey Part Number | MKP383311040JC02H0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP383311040JC02H0 |
Description | CAP FILM 0.011UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.011 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383311040JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383311040JC02R0-ND | kr.2.64651 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.2.75561 | kr.3,582.29 |
| Unit Price without VAT: | kr.2.75561 |
|---|---|
| Unit Price with VAT: | kr.3.44451 |


