Parametric Equivalent
Parametric Equivalent

MKP383262160JC02R0 | |
|---|---|
DigiKey Part Number | MKP383262160JC02R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383262160JC02R0 |
Description | CAP FILM 6200PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.610" (15.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238353622 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238353622-ND | kr.12.75581 | Parametric Equivalent |
| MKP383262160JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383262160JC02Z0-ND | kr.6.00905 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.4.65881 | kr.3,261.17 |
| Unit Price without VAT: | kr.4.65881 |
|---|---|
| Unit Price with VAT: | kr.5.82351 |



