Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383236200JFP2B0 | |
|---|---|
DigiKey Part Number | MKP383236200JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383236200JFP2B0 |
Description | CAP FILM 3600PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3600 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360362-ND | kr.11.75290 | Parametric Equivalent |
| BFC238361362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361362-ND | kr.11.75290 | Parametric Equivalent |
| BFC238362362 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238362362-ND | kr.13.41269 | Parametric Equivalent |
| BFC238363362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238363362-ND | kr.12.75101 | Parametric Equivalent |
| BFC238364362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364362-ND | kr.11.75290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.28635 | kr.4,286.35 |
| Unit Price without VAT: | kr.4.28635 |
|---|---|
| Unit Price with VAT: | kr.5.35794 |




