Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383233160JC02R0 | |
|---|---|
DigiKey Part Number | MKP383233160JC02R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383233160JC02R0 |
Description | CAP FILM 3300PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238353332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238353332-ND | kr.10.13786 | Parametric Equivalent |
| BFC238583332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238583332-ND | kr.3.73906 | Parametric Equivalent |
| MKP383233160JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383233160JC02Z0-ND | kr.4.77125 | Parametric Equivalent |
| MKP385233200JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385233200JC02Z0-ND | kr.3.29518 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.3.71131 | kr.3,525.74 |
| Unit Price without VAT: | kr.3.71131 |
|---|---|
| Unit Price with VAT: | kr.4.63914 |




