Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383233140JF02W0 | |
|---|---|
DigiKey Part Number | MKP383233140JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383233140JF02W0 |
Description | CAP FILM 3300PF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340332 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1946-ND | kr.8.81570 | Parametric Equivalent |
| BFC238341332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341332-ND | kr.8.81570 | Parametric Equivalent |
| BFC238342332 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342332-ND | kr.10.10959 | Parametric Equivalent |
| BFC238344332 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344332-ND | kr.8.97833 | Parametric Equivalent |
| BFC238350332 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1987-ND | kr.4.01154 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.3.67795 | kr.4,045.74 |
| Unit Price without VAT: | kr.3.67795 |
|---|---|
| Unit Price with VAT: | kr.4.59744 |





